ISL54058IRUZ-T

Renesas / Intersil
968-ISL54058IRUZ-T
ISL54058IRUZ-T

Mfr.:

Description:
Multiplexer Switch ICs SUBOHM DL 4:1 MUX 2 6X1 8X 5MM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,40 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Multiplexer Switch ICs
RoHS:  
ISL54058
Multiplexers
SMD/SMT
UTQFN-16
2 Channel
1.6 V
3.6 V
850 mOhms
- 40 C
+ 85 C
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 34 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 50 nA
Supply Type: Single Supply
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS