ISL3331IRZ-T

Renesas / Intersil
968-ISL3331IRZ-T
ISL3331IRZ-T

Mfr.:

Description:
RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC 40LD 6X6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
4,57 € 18.280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3331
SMD/SMT
QFN-40
Transceiver
2 Driver
2 Receiver
20 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.3 V
Output Type: Single Ended, Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99