ISL3283EFHZ-T7A

Renesas / Intersil
968-ISL3283EFHZ-T7A
ISL3283EFHZ-T7A

Mfr.:

Description:
RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB EXT TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
250
Expected 5/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,49 € 14,90 €
1,35 € 33,75 €
1,20 € 120,00 €
Full Reel (Order in multiples of 250)
1,12 € 280,00 €
1,08 € 540,00 €
1,02 € 1.020,00 €
1,01 € 2.525,00 €
0,989 € 4.945,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3283E
SMD/SMT
SOT-23-6
Transceiver
20 Mb/s
5 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Operating Supply Voltage: 3 V to 5 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99