ISL3280EIHZ-T

Renesas / Intersil
968-ISL3280EIHZ-T
ISL3280EIHZ-T

Mfr.:

Description:
RS-422/RS-485 Interface IC SNG RS-485 REC 5LD IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.439

Stock:
7.439
Can Dispatch Immediately
On Order:
18.000
Expected 10/23/2026
18.000
Expected 11/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,41 € 1,41 €
1,03 € 10,30 €
0,937 € 23,43 €
0,826 € 82,60 €
0,777 € 194,25 €
0,746 € 373,00 €
0,737 € 737,00 €
Full Reel (Order in multiples of 3000)
0,69 € 2.070,00 €
0,674 € 4.044,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3280E
SMD/SMT
SOT-23-5
Receiver
0 Driver
1 Receiver
20 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.