ISL32612EFHZ-T7A

Renesas / Intersil
968-ISL32612EFHZ-T7A
ISL32612EFHZ-T7A

Mfr.:

Description:
RS-422/RS-485 Interface IC 6LD SNG 1.8V RS-485 REC ENB EXT TEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,61 € 3,61 €
2,73 € 27,30 €
2,56 € 64,00 €
2,32 € 232,00 €
Full Reel (Order in multiples of 250)
2,13 € 532,50 €
2,12 € 1.060,00 €
2,06 € 2.060,00 €
2,04 € 5.100,00 €
2,03 € 10.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32612E
SMD/SMT
SOT-23-6
Receiver
0 Driver
1 Receiver
256 kb/s, 500 kb/s
3.6 V
1.8 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 85 uA
Operating Supply Voltage: 1.8 V to 3.6 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: Receiver
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99