ISL32603EFUZ-T7A

Renesas / Intersil
968-ISL32603EFUZ-T7A
ISL32603EFUZ-T7A

Mfr.:

Description:
RS-422/RS-485 Interface IC RS-485 Transceiver 1.8V,-40+125 128KBPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,66 € 4,66 €
3,55 € 35,50 €
3,28 € 82,00 €
2,97 € 297,00 €
Full Reel (Order in multiples of 250)
2,81 € 702,50 €
2,72 € 1.360,00 €
2,66 € 2.660,00 €
2,63 € 6.575,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,46 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32603E
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
256 kb/s, 460 kb/s
3.3 V
1.8 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Duplex: Half Duplex
Operating Supply Voltage: 1.8 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.