ISL32600EFBZ-T7A

Renesas / Intersil
968-ISL32600EFBZ-T7A
ISL32600EFBZ-T7A

Mfr.:

Description:
RS-422/RS-485 Interface IC RS-485/422 SERIAL TRANSCEIVER IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Quantities greater than 173 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,72 € 8,72 €
6,79 € 67,90 €
6,43 € 160,75 €
Full Reel (Order in multiples of 250)
5,47 € 1.367,50 €
5,36 € 2.680,00 €
5,24 € 5.240,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,46 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32600E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
128 kb/s, 256 kb/s
3.6 V
2.7 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Duplex: Full Duplex
Moisture Sensitive: Yes
Operating Supply Current: 120 uA
Operating Supply Voltage: 3 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.