ISL32273EFVZ

Renesas / Intersil
968-ISL32273EFVZ
ISL32273EFVZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,38 € 2,38 €
1,78 € 17,80 €
1,63 € 40,75 €
1,46 € 146,00 €
1,42 € 355,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32273E
SMD/SMT
TSSOP-16
Receiver
4 Receiver
20 Mb/s
5.5 V
3 V
- 40 C
+ 125 C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
ESD Protection: 15 kV
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 960
Subcategory: Interface ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99