ISL32173EIBZ

Renesas / Intersil
968-ISL32173EIBZ
ISL32173EIBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 16LD +/-15KV ESD 64 MBPS 3 0V TO 5 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1920   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 2.284,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL32173E
SMD/SMT
SOIC-16
Receiver
4 Receiver
80 Mb/s
5.5 V
3 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
ESD Protection: 15 kV
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 48
Subcategory: Interface ICs
Unit Weight: 152 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99