ISL32172EIVZ

Renesas / Intersil
968-ISL32172EIVZ
ISL32172EIVZ

Mfr.:

Description:
RS-422 Interface IC W/ANNEAL 16LD QD +/- 15KV ESD 3 0V TO 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.419

Stock:
1.419 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
1,90 € 19,00 €
1,74 € 43,50 €
1,55 € 155,00 €
1,46 € 365,00 €
1,40 € 700,00 €
1,33 € 1.276,80 €
1,31 € 3.772,80 €
1,28 € 7.372,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
TSSOP-16
ISL32172E
Driver
32 Mb/s
4 Driver
0 Receiver
5.5 V
3 V
800 uA
- 40 C
+ 85 C
15 kV
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-422 Drivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 960
Subcategory: Interface ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS