ISL3180EIBZ

Renesas / Intersil
968-ISL3180EIBZ
ISL3180EIBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC IEC61000 ESD 14LD 3V RS-485 40MBPS FUL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.189

Stock:
1.189 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,12 € 21,20 €
1,93 € 48,25 €
1,72 € 172,00 €
1,63 € 407,50 €
1,58 € 790,00 €
1,51 € 1.510,00 €
1,45 € 2.900,00 €
1,43 € 7.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,87 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3180E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
40 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
ESD Protection: ESD Protection
Input Voltage: - 9 V to 13 V
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Operating Supply Voltage: 3.3 V
Output Voltage: - 9 V to 13 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ISL3179E/ISL3180E RS-485/RS-422 Transceivers

Renesas ISL3179E/ISL3180E High ESD Protected RS-485/RS-422 Transceivers are 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each of the Transcievers has low bus currents (+220μA/-150μA), so they present a “1/5 unit load” to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.