ISL3179EIBZ

Renesas / Intersil
968-ISL3179EIBZ
ISL3179EIBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 8LD -40+85C 3V RS-48 5 TRANS 1/2 DUP 32M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.167

Stock:
1.167 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,70 € 17,00 €
1,54 € 38,50 €
1,40 € 140,00 €
1,35 € 337,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3179E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
40 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 2.6 mA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 980
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

ISL3179E/ISL3180E RS-485/RS-422 Transceivers

Renesas ISL3179E/ISL3180E High ESD Protected RS-485/RS-422 Transceivers are 3.3V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each of the Transcievers has low bus currents (+220μA/-150μA), so they present a “1/5 unit load” to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.