ISL3175EIBZ

Renesas / Intersil
968-ISL3175EIBZ
ISL3175EIBZ

Mfr.:

Description:
RS-422/RS-485 Interface IC 8LD IEC6100-ESD 3V RS-485 1/2 DUPLX 500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.011

Stock:
2.011
Can Dispatch Immediately
On Order:
1.960
Expected 12/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,37 € 13,70 €
1,24 € 31,00 €
1,10 € 110,00 €
1,04 € 260,00 €
0,98 € 490,00 €
0,92 € 2.704,80 €
0,894 € 5.256,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3175E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
500 kb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
ESD Protection: ESD Protection
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Operating Supply Voltage: 3.3 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 980
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99