ISL3171EIUZ-T

Renesas / Intersil
968-ISL3171EIUZ-T
ISL3171EIUZ-T

Mfr.:

Description:
RS-422/RS-485 Interface IC IEC6100 ISL3171E FL DUPLX 3V 115KBPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.072

Stock:
1.072 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,80 € 1,80 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
1,01 € 252,50 €
0,98 € 490,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 2500)
0,92 € 2.300,00 €
0,894 € 4.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3171E
SMD/SMT
MSOP-8
Transceiver
1 Driver
1 Receiver
250 kb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Duplex: Full Duplex
Operating Supply Current: 510 uA
Operating Supply Voltage: 3.3 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL317xE RS-422/RS-485 Interface ICs

Renesas Electronics ISL317xE RS-422/RS-485 Interface ICs are 3.3V powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. The ISL317xE feature very low bus currents +125µA/-100µA, that present a true “1/8 unit load” to the RS-485 bus. This feature allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.