ISL3171EIBZ-T7A

Renesas / Intersil
968-ISL3171EIBZ-T7A
ISL3171EIBZ-T7A

Mfr.:

Description:
RS-422/RS-485 Interface IC PB-FREE 8LD SOIC IEC6100-ESD ,-40+85, 3V RS-485 FULL DUPL 11

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,85 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,85 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ISL3171E
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Duplex: Full Duplex
ESD Protection: ESD Protection
Input Voltage: 3.3 V
Moisture Sensitive: Yes
Operating Supply Current: 510 uA
Operating Supply Voltage: 3.3 V
Output Voltage: 2.3 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.