ISL3170EIUZ

Renesas / Intersil
968-ISL3170EIUZ
ISL3170EIUZ

Mfr.:

Description:
RS-422/RS-485 Interface IC ISL3170E IEC-6100 10 3V RS-485 115KBPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.246

Stock:
3.246 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,19 € 11,90 €
1,09 € 27,25 €
0,989 € 98,90 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3170E
SMD/SMT
MSOP-10
Transceiver
1 Driver
1 Receiver
250 kb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 510 uA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 980
Subcategory: Interface ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ISL317xE RS-422/RS-485 Interface ICs

Renesas Electronics ISL317xE RS-422/RS-485 Interface ICs are 3.3V powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. The ISL317xE feature very low bus currents +125µA/-100µA, that present a true “1/8 unit load” to the RS-485 bus. This feature allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.