ISL31470EIBZ-T

Renesas / Intersil
968-ISL31470EIBZ-T
ISL31470EIBZ-T

Mfr.:

Description:
RS-422/RS-485 Interface IC 14LD OVP 5V RS-485 FD +/-15V CMR 250KBP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,53 € 3.825,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL31470E
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
5 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 5 V
Output Type: Differential
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99