ISL29501IRZ-T7A

Renesas / Intersil
968-ISL29501IRZ-T7A
ISL29501IRZ-T7A

Mfr.:

Description:
Light to Digital Converters ISL29501IRZ TOF Signal Processing IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Light to Digital Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 bit
4.65 MHz
55 mA
2.7 V to 3.3 V
- 40 C
+ 85 C
QFN-24
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Interface Type: Serial
Maximum Fall Time: 250 ns
Maximum Rise Time: 250 ns
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Resolution: 8 bit
Series: ISL29501
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL29501IRZ Time of Flight Signal Processing IC

Renesas Electronics ISL29501IRZ Time of Flight (ToF) Signal Processing IC enables low-cost, low-power, and long-range proximity detection and distance measurement when combined with an external emitter and detector. The ISL29501IRZ features a built-in current DAC with programmable current up to 255mA and an on-chip DSP to calculate ToF proportional to the target distance. This device is ideally suitable for mobile consumer applications, industrial proximity sensing, power management, and home automation.

FEATURED PRODUCTS
RENESAS ELECTRONICS