ISL29125EVAL1Z

Renesas / Intersil
968-ISL29125EVAL1Z
ISL29125EVAL1Z

Mfr.:

Description:
Optical Sensor Development Tools EVAL BOARD FOR ISL29125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,45 € 97,45 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Ambient Light Sensor
ISL29125
2.25 V to 3.6 V
Bulk
Brand: Renesas / Intersil
Description/Function: ISL29125 evaluation board
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Series: ISL29125
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 338,208 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8529902100
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.