ISL28433AFBZ-T

Renesas / Intersil
968-ISL28433AFBZ-T
ISL28433AFBZ-T

Mfr.:

Description:
Precision Amplifiers Quad Precision, Micro Power, RRIO, Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:
1.750 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
2,42 € 24,20 €
2,21 € 55,25 €
1,99 € 199,00 €
1,88 € 470,00 €
Full Reel (Order in multiples of 2500)
1,59 € 3.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
4 Channel
340 kHz
200 mV/us
2 uV
37 pA
5.5 V
1.8 V
22 uA
106 dB
43.5 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28433A
Reel
Cut Tape
MouseReel
Amplifier Type: High Precision
Brand: Renesas / Intersil
In - Input Noise Current Density: 76 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 73 pA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Precision Amplifier
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Settling Time: 22.5 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 143 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Precision Operational Amplifiers

Renesas Electronics Precision Operational Amplifiers (Op Amps) (Vos <1mV) deliver best-in-class performance, achieving low offset voltages, low noise, and overall high performance at low power. These Renesas op amps are ideal for precision instrumentation and industrial/high-end medical applications where higher accuracy matters.

ISL28x33A Precision CMOS Operational Amplifiers

Renesas Electronics ISL28x33A Precision CMOS Operational Amplifiers (Op Amps) include the ISL28133A (single), ISL28233A (dual), and ISL28433A (quad) micropower, chopper-stabilized devices. These op amps are designed for precision and efficiency in compact spaces. With a quiescent current of 22µA and rail-to-rail input/output, these Renesas components deliver exceptional performance across a wide supply range of 1.8V to 5.5V. The ultra-low input offset voltage (10µV maximum) and minimal noise make these devices ideal for high-accuracy applications, including medical instrumentation, temperature sensing, and electronic weigh scales.