ISL28227FUZ-T7A

Renesas / Intersil
968-ISL28227FUZ-T7A
ISL28227FUZ-T7A

Mfr.:

Description:
Precision Amplifiers ISL28227FUZ PREC LW NOISE OPERTNL AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Quantities greater than 225 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,85 € 38,50 €
3,55 € 88,75 €
3,22 € 322,00 €
Full Reel (Order in multiples of 250)
3,05 € 762,50 €
2,96 € 1.480,00 €
2,92 € 2.920,00 €
2,89 € 7.225,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
3.6 V/us
150 uV
12 nA
40 V, +/- 20 V
4.5 V, +/- 2.25 V
2.2 mA
45 mA
120 dB
2.5 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28227
Reel
Cut Tape
Amplifier Type: Low Noise Amplifier
Brand: Renesas / Intersil
Gain V/V: 1500 V/mV
In - Input Noise Current Density: 400 fA
Ios - Input Offset Current: 1 nA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 117 dB
Settling Time: 3.4 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.00022 %
Vcm - Common Mode Voltage: 13 V
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL28227 Precision Dual Low Noise Op Amps

Renesas Electronics ISL28227 Precision Dual Low Noise Operational Amplifiers (Op Amps) are very high precision devices featuring very low noise, low offset voltage, low input bias current, and low temperature drift. These features make the Renesas ISL28227 op amps an ideal choice for applications requiring both high DC accuracy and AC performance. The combination of precision, low noise, and a small footprint provides the user with outstanding value and flexibility relative to similar competitive products.

Precision Operational Amplifiers

Renesas Electronics Precision Operational Amplifiers (Op Amps) (Vos <1mV) deliver best-in-class performance, achieving low offset voltages, low noise, and overall high performance at low power. These Renesas op amps are ideal for precision instrumentation and industrial/high-end medical applications where higher accuracy matters.