ISL28208FUZ

Renesas / Intersil
968-ISL28208FUZ
ISL28208FUZ

Mfr.:

Description:
Precision Amplifiers 40V Low Noise Amp Rail-Rail Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 4,40 €
3,66 € 36,60 €
3,35 € 83,75 €
3,01 € 301,00 €
2,85 € 712,50 €
2,67 € 1.335,00 €
2,49 € 2.440,20 €
2,46 € 7.232,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.2 MHz
450 mV/us
25 uV
13 nA
40 V
3 V
270 uA
30 mA
123 dB
15.8 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28208
Tube
Amplifier Type: Low Power Amplifier
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 128 dB
Factory Pack Quantity: 980
Subcategory: Amplifier ICs
Voltage Gain dB: 126 dB
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL28x08 Precision Rail-to-Rail Power Op Amps

Renesas Electronics ISL28x08 Precision Rail-to-Rail Output Low Power Op Amps are single, dual, and quad low power precision amplifiers optimized for single-supply applications. These devices feature a common-mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator, and a rail-to-rail output voltage swing, which make them ideal for single-supply applications where input operation at the ground is important. Typical applications include precision instruments, medical instrumentation, data acquisition, power supply control, and industrial process control.