ISL28177FBZ

Renesas / Intersil
968-ISL28177FBZ
ISL28177FBZ

Mfr.:

Description:
Precision Amplifiers ISL28177FBZ 40V GEN PURPSE PRCSN OPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.980

Stock:
1.980 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,08 € 10,80 €
0,972 € 24,30 €
0,869 € 86,90 €
0,814 € 203,50 €
0,759 € 379,50 €
0,737 € 722,26 €
0,727 € 2.137,38 €
0,711 € 4.180,68 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,21 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
600 kHz
200 mV/us
150 uV
1 nA
40 V, +/- 20 V
6 V, +/- 3 V
1.4 mA
30 mA
140 dB
13 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28177
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 0.087 pA/sqrt Hz
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 115 dB
Factory Pack Quantity: 980
Subcategory: Amplifier ICs
Voltage Gain dB: 140 dB
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99