ISL28133AFHZ-T7

Renesas / Intersil
968-ISL28133AFHZ-T7
ISL28133AFHZ-T7

Mfr.:

Description:
Precision Amplifiers Single Precision, Micro Power, RRIO, Operational Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,629 € 1.887,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
RoHS:  
1 Channel
340 kHz
200 mV/us
2 uV
37 pA
5.5 V
1.8 V
22 uA
43.5 nV sqrt Hz
SOT23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Amplifier Type: CMOS Precision Amplifier
Brand: Renesas / Intersil
Input Type: Rail to Rail
Ios - Input Offset Current: 73 pA
Output Type: Rail to Rail
Product: Precision Amplifier
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Settling Time: 22.5 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 106 dB
Voltage Gain dB: 143 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Operational Amplifiers

Renesas Electronics Precision Operational Amplifiers (Op Amps) (Vos <1mV) deliver best-in-class performance, achieving low offset voltages, low noise, and overall high performance at low power. These Renesas op amps are ideal for precision instrumentation and industrial/high-end medical applications where higher accuracy matters.

ISL28x33A Precision CMOS Operational Amplifiers

Renesas Electronics ISL28x33A Precision CMOS Operational Amplifiers (Op Amps) include the ISL28133A (single), ISL28233A (dual), and ISL28433A (quad) micropower, chopper-stabilized devices. These op amps are designed for precision and efficiency in compact spaces. With a quiescent current of 22µA and rail-to-rail input/output, these Renesas components deliver exceptional performance across a wide supply range of 1.8V to 5.5V. The ultra-low input offset voltage (10µV maximum) and minimal noise make these devices ideal for high-accuracy applications, including medical instrumentation, temperature sensing, and electronic weigh scales.