ISL28006FHADJZ-T7

Renesas / Intersil
968-ISL28006FHADJZT7
ISL28006FHADJZ-T7

Mfr.:

Description:
Current Sense Amplifiers ISL28006FHADJZ MICRO PWR CUR SENSE AMP W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.345

Stock:
1.345 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,92 € 19,20 €
1,75 € 43,75 €
1,57 € 157,00 €
1,49 € 372,50 €
1,46 € 730,00 €
1,39 € 1.390,00 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
1,34 € 8.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,67 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Current Sense Amplifiers
RoHS:  
ISL28006
1 Channel
180 kHz
0 V to 28 V
105 dB
6 uA
3.1 mV
28 V
2.7 V
62 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Renesas / Intersil
Input Type: Rail-to-Rail
Output Type: Voltage
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
SR - Slew Rate: 0.67 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 26.02 dB
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS