ISL267440IUZ

Renesas / Intersil
968-ISL267440IUZ
ISL267440IUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 10 BIT 1MSPS SAR ADC 8LD 3 X 3 PROPRIETR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
4,31 € 43,10 €
3,98 € 99,50 €
3,62 € 362,00 €
3,45 € 862,50 €
3,21 € 1.605,00 €
3,20 € 3.136,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
RoHS:  
ISL267440
SMD/SMT
MSOP-8
10 bit
1 Channel
SPI
1 MS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 1 LSB
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: Digital
Pd - Power Dissipation: 8.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 980
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V, 5 V
Supply Voltage - Min: 3 V, 5 V
Type: Precision ADC
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.