ISL23325WFRUZ-T7A

Renesas / Intersil
968-ISL23325WFRUZT7A
ISL23325WFRUZ-T7A

Mfr.:

Description:
Digital Potentiometer ICs 256 TAPVOLATILE I2C DUAL FL RNG IND 16LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219
Can Dispatch Immediately
On Order:
250
Expected 6/15/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,93 € 29,30 €
2,68 € 67,00 €
2,42 € 242,00 €
Full Reel (Order in multiples of 250)
2,28 € 570,00 €
2,21 € 1.105,00 €
2,10 € 2.100,00 €
2,07 € 5.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
ISL23325
10 kOhms
125 PPM / C
20 %
Dual
256 Tap
Volatile
Serial (I2C)
3.3 V
18 uA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
UTQFN-16
Linear
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 250
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS