ISL22346WFV20Z

Renesas / Intersil
968-ISL22346WFV20Z
ISL22346WFV20Z

Mfr.:

Description:
Digital Potentiometer ICs 128 TAP FL RNG IND QD DCP 20LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
536
Expected 7/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,06 € 4,06 €
3,04 € 30,40 €
2,80 € 70,00 €
2,51 € 251,00 €
2,38 € 595,00 €
2,31 € 1.155,00 €
2,18 € 1.613,20 €
2,14 € 6.334,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,94 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
ISL22346
10 kOhms
50 PPM / C
20 %
Quad
128 Tap
Non Volatile
Serial (I2C)
3.3 V, 5 V
3 mA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-20
Linear
Tube
Brand: Renesas / Intersil
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 740
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS