ISL22326WFV14Z-TK

Renesas / Intersil
968-ISL22326WFV14ZTK
ISL22326WFV14Z-TK

Mfr.:

Description:
Digital Potentiometer ICs 128 TAP FL RNG IND DCP 14LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,57 € 2,57 €
1,92 € 19,20 €
1,75 € 43,75 €
1,57 € 157,00 €
1,50 € 375,00 €
Full Reel (Order in multiples of 1000)
1,26 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,64 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Digital Potentiometer ICs
RoHS:  
ISL22326
10 kOhms
Dual
128 Tap
Non Volatile
Serial (I2C)
3.3 V, 5 V
3 mA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS