ISL21090BFB825Z-TK

Renesas / Intersil
968-ISL21090BFB825ZT
ISL21090BFB825Z-TK

Mfr.:

Description:
Voltage References PBFREE PRECISION 2 5V LW V FGA"F 0 01%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.797

Stock:
1.797 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,40 € 7,40 €
5,68 € 56,80 €
5,25 € 131,25 €
4,77 € 477,00 €
4,46 € 1.115,00 €
4,43 € 2.215,00 €
Full Reel (Order in multiples of 1000)
4,28 € 4.280,00 €
4,11 € 8.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.5 V
0.02 %
7 PPM / C
36 V
20 mA
- 40 C
+ 125 C
ISL21090B25
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL21090 Voltage Reference

Renesas / Intersil ISL21090 voltage reference IC is an ultra-low noise, high DC accuracy precision voltage reference with a wide input voltage range of 3.7 to 36 Volts. The Intersil ISL21090 voltage reference is packaged as a SOIC-8 and features 0.25% output voltage accuracy, a temperature coefficient of 7ppm/ºC, and a temperature range of -40 to +125ºC. It is ideal for high-end instrumentation, data acquisition, and processing applications requiring high DC precision where low noise performance is critical.