ISL21080CIH315Z-TK

Renesas / Intersil
968-ISL21080CIH315ZT
ISL21080CIH315Z-TK

Mfr.:

Description:
Voltage References PBFREE PRECISION 1 5V LW V FGA"F 0 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.224
Expected 6/23/2026
20.000
Expected 10/23/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,22 € 12,20 €
1,09 € 27,25 €
0,98 € 98,00 €
0,929 € 232,25 €
0,886 € 443,00 €
Full Reel (Order in multiples of 1000)
0,86 € 860,00 €
0,832 € 1.664,00 €
0,82 € 4.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
1.5 V
0.5 %
50 PPM / C
5.5 V
7 mA
- 40 C
+ 85 C
ISL21080
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 1.5 uA
Unit Weight: 8,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.