ISL2101012EV1Z

Renesas / Intersil
968-ISL2101012EV1Z
ISL2101012EV1Z

Mfr.:

Description:
Power Management IC Development Tools EVAL BOARD 1 - 1.25V 3LD SOT-23 - RoHS Compliant

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
1.25 V
ISL2101012
ISL21010xxEV1Z
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8529902100
ECCN:
EAR99