ISL1571IRZ

Renesas / Intersil
968-ISL1571IRZ
ISL1571IRZ

Mfr.:

Description:
Operational Amplifiers - Op Amps PLC Power Line Communication IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.657

Stock:
1.657 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
2,76 € 27,60 €
2,38 € 59,50 €
2,24 € 201,60 €
2,13 € 575,10 €
2,12 € 1.144,80 €
1,99 € 2.149,20 €
1,94 € 4.888,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,70 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
250 MHz
1.2 kV/us
7.5 mV
3 uA
12 V, +/- 6 V
4.5 V, +/- 2.25 V
6 mA
6 nV/sqrt Hz
QFN-16
SMD/SMT
Shutdown
- 40 C
+ 85 C
ISL1571
Tube
Amplifier Type: General Purpose Amplifier
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Dual Supply Voltage: +/- 6 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Unit Weight: 856,146 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99