ISL1219IUZ

Renesas / Intersil
968-ISL1219IUZ
ISL1219IUZ

Mfr.:

Description:
Real Time Clock REAL TIME CLKRTC IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324
Can Dispatch Immediately
On Order:
980
Expected 12/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
2,65 € 26,50 €
2,43 € 60,75 €
2,27 € 227,00 €
2,15 € 537,50 €
2,06 € 1.030,00 €
1,92 € 1.881,60 €
1,88 € 5.527,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
2 B
MSOP-10
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL1219
SMD/SMT
Tube
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 980
Subcategory: Clock & Timer ICs
Type: Serial RTC
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.