ISL12082IB8Z

Renesas / Intersil
968-ISL12082IB8Z
ISL12082IB8Z

Mfr.:

Description:
Real Time Clock LW PWR RTC W/ALARM & TIMR FUNCTIONS 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Quantities greater than 655 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
2,37 € 23,70 €
2,17 € 54,25 €
1,94 € 194,00 €
1,83 € 457,50 €
1,80 € 900,00 €
1,69 € 1.656,20 €
1,64 € 4.821,60 €
1,62 € 9.525,60 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SOIC-8
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL12082
SMD/SMT
Tube
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock, Interrupt, Timer, Watchdog Timer
Product Type: Real Time Clocks
Factory Pack Quantity: 980
Subcategory: Clock & Timer ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.