ISL12057IBZ-T

Renesas / Intersil
968-ISL12057IBZ-T
ISL12057IBZ-T

Mfr.:

Description:
Real Time Clock REAL TIME CLK W/ ALARM DS1337 COMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.358

Stock:
12.358 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,63 € 40,75 €
1,49 € 149,00 €
1,40 € 350,00 €
1,37 € 685,00 €
1,31 € 1.310,00 €
Full Reel (Order in multiples of 2500)
1,19 € 2.975,00 €
1,17 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SOIC-8
No Backup Switching
1.8 V
3.6 V
- 40 C
+ 85 C
ISL12057
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock, Interrupt
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Type: Serial RTC
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.