ISL12022MIBZ

Renesas / Intersil
968-ISL12022MIBZ
ISL12022MIBZ

Mfr.:

Description:
Real Time Clock REAL TIME CLK & TEMP COMPENSATED CRYSTAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
4,95 € 49,50 €
4,21 € 105,25 €
3,93 € 393,00 €
3,74 € 935,00 €
3,73 € 2.834,80 €
3,56 € 8.116,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,47 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
128 B
SOIC-20
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL12022
SMD/SMT
Tube
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock, Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 760
Subcategory: Clock & Timer ICs
Type: Serial RTC
Unit Weight: 553,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.