ISL12022MAIBZ-T

Renesas / Intersil
968-ISL12022MAIBZ-T
ISL12022MAIBZ-T

Mfr.:

Description:
Real Time Clock REAL TIME CLK ENHANC CD ESD & MOISTURESIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 11/6/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,47 € 6,47 €
4,99 € 49,90 €
4,62 € 115,50 €
4,21 € 421,00 €
3,96 € 990,00 €
Full Reel (Order in multiples of 1000)
3,78 € 3.780,00 €
3,66 € 7.320,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
128 B
SOIC-20
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL12022
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock, Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 554 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.