ISL12020MIRZ

Renesas / Intersil
968-ISL12020MIRZ
ISL12020MIRZ

Mfr.:

Description:
Real Time Clock REAL TIME CLOCK AND TMP COMP CRYSTL INLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.642
Expected 6/8/2026
689
Expected 6/16/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,93 € 6,93 €
5,27 € 52,70 €
4,74 € 118,50 €
4,46 € 472,76 €
4,20 € 1.113,00 €
4,15 € 2.199,50 €
4,04 € 4.068,28 €
3,94 € 10.023,36 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,76 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
128 B
DFN-20
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL12020
SMD/SMT
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 53
Subcategory: Clock & Timer ICs
Unit Weight: 82,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99