ISL12008IB8Z

Renesas / Intersil
968-ISL12008IB8Z
ISL12008IB8Z

Mfr.:

Description:
Real Time Clock LW PWR RTC W/RESEAL 8LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.436

Stock:
5.436 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,07 € 20,70 €
1,70 € 42,50 €
1,58 € 158,00 €
1,51 € 377,50 €
1,47 € 735,00 €
1,41 € 1.381,80 €
1,38 € 4.057,20 €
1,34 € 7.879,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SOIC-8
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
ISL12008
SMD/SMT
Tube
Brand: Renesas / Intersil
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 980
Subcategory: Clock & Timer ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.