ICM7556IPDZ

Renesas / Intersil
968-ICM7556IPDZ
ICM7556IPDZ

Mfr.:

Description:
Timers & Support Products TIMER 2X GEN PUR CMOS 14PDIP IND

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Timer
2 Timer
CMOS, TTL
PDIP-14
2 V
18 V
- 25 C
+ 85 C
ICM7556
Through Hole
Tube
Brand: Renesas / Intersil
Operating Supply Current: 120 uA
Product Type: Timers & Support Products
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS