ICM7555CBAZ-T

Renesas / Intersil
968-ICM7555CBAZ-T
ICM7555CBAZ-T

Mfr.:

Description:
Timers & Support Products GEN PUR CMOS TIMER 8 COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
10.000
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,477 € 4,77 €
0,421 € 10,53 €
0,373 € 37,30 €
0,347 € 86,75 €
0,332 € 166,00 €
0,319 € 319,00 €
Full Reel (Order in multiples of 2500)
0,305 € 762,50 €
0,297 € 1.485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
RoHS:  
CMOS Timer
1 Timer
CMOS, TTL
SOIC-8
2 V
18 V
0 C
+ 70 C
ICM7555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Frequency: 1 MHz
Operating Supply Current: 60 uA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS