ICM7242IPAZ

Renesas / Intersil
968-ICM7242IPAZ
ICM7242IPAZ

Mfr.:

Description:
Timers & Support Products W/ANNEAL LONG RNG FIXED TIMR IND

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Timers & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Long Range Fixed Timer
1 Timer
CMOS
PDIP-8
2 V
16 V
- 25 C
+ 85 C
ICM7242
Through Hole
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Low Level Output Current: 1 mA
Operating Supply Current: 340 uA
Product Type: Timers & Support Products
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Supply Type: Single
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS