ICL7663SCBAZA-T

Renesas / Intersil
968-ICL7663SCBAZA-T
ICL7663SCBAZA-T

Mfr.:

Description:
Linear Voltage Regulators W/ANNEAL CMOS POS LWPWRG COM TAPE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ICL7663
SMD/SMT
SOIC-8
1 Output
Positive
1.3 V to 16 V
40 mA
Adjustable
1.5 V
16 V
0 C
+ 70 C
12 uA
Brand: Renesas / Intersil
Line Regulation: 0.03 %/V
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RENESAS ELECTRONICS