ICL7660SIPAZ

Renesas / Intersil
968-ICL7660SIPAZ
ICL7660SIPAZ

Mfr.:

Description:
Switching Voltage Regulators W/ANNEAL CMOS VAGE CNVRTR IND

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.066

Stock:
2.066 Can Dispatch Immediately
Quantities greater than 2066 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €
1,23 € 12,30 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
0,894 € 894,00 €
0,842 € 1.684,00 €
0,82 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-8
Boost, Inverting
- 1.5 V to - 12 V, 1.5 V to 22.8 V
20 mA
1 Output
1.5 V
10 V
10 kHz
- 40 C
+ 85 C
ICL7660
Tube
Brand: Renesas / Intersil
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.