ICL7660CBAZA

Renesas / Intersil
968-ICL7660CBAZA
ICL7660CBAZA

Mfr.:

Description:
Switching Voltage Regulators W/ANNEAL CMOS VAGE CNVRTR COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.261

Stock:
4.261 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 2,11 €
1,56 € 15,60 €
1,42 € 35,50 €
1,27 € 127,00 €
1,20 € 300,00 €
1,16 € 580,00 €
1,12 € 1.120,00 €
1,05 € 2.058,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,11 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Inverting
- 1.5 V to - 10 V, 18.6 V
20 mA
1 Output
1.5 V
10 V
10 kHz
0 C
+ 70 C
ICL7660
Tube
Brand: Renesas / Intersil
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1960
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.