ICL7660CBAZ

Renesas / Intersil
968-ICL7660CBAZ
ICL7660CBAZ

Mfr.:

Description:
Switching Voltage Regulators CMOS VOLT CONVERTER 8 COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
3.920
Expected 8/14/2026
3.920
Expected 10/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,67 € 16,70 €
1,51 € 37,75 €
1,33 € 133,00 €
1,22 € 305,00 €
1,18 € 590,00 €
1,13 € 1.130,00 €
1,09 € 2.136,40 €
1,07 € 6.291,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,33 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Inverting
- 1.5 V to - 10 V, 18.6 V
20 mA
1 Output
10 kHz
0 C
+ 70 C
ICL7660
Tube
Brand: Renesas / Intersil
Input Voltage: 12 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1960
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.