ICL7660AIBAZA-T

Renesas / Intersil
968-ICL7660AIBAZA-T
ICL7660AIBAZA-T

Mfr.:

Description:
Switching Voltage Regulators W/ANNEAL CMOS VAGE CNVRTR IND TAPE & R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Expected 10/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,33 € 2,33 €
1,67 € 16,70 €
1,51 € 37,75 €
1,33 € 133,00 €
1,26 € 315,00 €
1,20 € 600,00 €
1,17 € 1.170,00 €
Full Reel (Order in multiples of 2500)
1,13 € 2.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Inverting
- 1.5 V to - 12 V, 18.6 V
20 mA
1 Output
1.5 V
12 V
10 kHz
- 40 C
+ 85 C
ICL7660
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: DC/DC Controller (External Switch)
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.