ICL7660AIBA

Renesas / Intersil
968-ICL7660AIBA
ICL7660AIBA

Mfr.:

Description:
Switching Voltage Regulators CMOS VAGE CNVRTR IND

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-8
Boost, Inverting
- 1.5 V to - 12 V, 18.6 V
20 mA
1 Output
1.5 V
12 V
10 kHz
- 40 C
+ 85 C
ICL7660
Tube
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Type: DC/DC Controller (External Switch)
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99