ICL7650SCPA-1Z

Renesas / Intersil
968-ICL7650SCPA-1Z
ICL7650SCPA-1Z

Mfr.:

Description:
Operational Amplifiers - Op Amps OPAMP SUPER CHOPPER STABILIZED COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 645

Stock:
645 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,23 € 8,23 €
6,35 € 63,50 €
5,87 € 146,75 €
5,35 € 535,00 €
5,11 € 1.277,50 €
4,95 € 2.475,00 €
4,87 € 4.870,00 €
4,65 € 9.300,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
2.5 V/us
5 uV
10 pA
16 V, +/- 8 V
4.5 V, +/- 2.25 V
3 mA
30 mA
140 dB
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
ICL7650
Tube
Amplifier Type: Chopper Stabilized
Brand: Renesas / Intersil
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.